
TE Connectivity 862383-2 technical specifications.
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Insulation Diameter | 0.2inch |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 862383-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
