
TE Connectivity 862425-1 technical specifications.
| Assembly Length | 304.8mm |
| Connector Type A | Receptacle |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 7.5kV |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Wire |
| Voltage | 7.5kV |
| Voltage Rating | 7.5kV |
| Wire/Cable Color | Multiple |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 862425-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
