
Two-position, straight, cylindrical power connector featuring a wire-to-wire connector system. This general I/O connector offers a 5A contact current rating with gold-plated brass contacts. It supports a maximum DC voltage rating of 10kV and mounts via through-hole termination for free-hanging applications. The connector has a 2.54mm pitch and accepts wire/cable up to 22AWG.
TE Connectivity 862434-6 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Height | 1.19inch |
| Insulation Diameter | 0.125inch |
| Length | 2.75inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Voltage Rating (DC) | 10kV |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 862434-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.