
Two-position, straight, female power connector with a 12.7mm pitch and 2.54mm contact pitch. Features brass contacts with gold plating, rated for 5A and 10kV DC, with a maximum operating temperature of 85°C. Designed for panel mounting with crimp termination and a 0.125-inch insulation diameter.
TE Connectivity 862435-1 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Depth | 59.94mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 0.125inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 10kV |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 862435-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.