TE Connectivity 862435-8 technical specifications.
| Type | LGH |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 12.7mm |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Voltage Rating | 10000VDC |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 862435-8 to view detailed technical specifications.
No datasheet is available for this part.