TE Connectivity 862514-1 technical specifications.
| Assembly Length | 50.8mm |
| ELV | Compliant |
| Package Quantity | 1 |
| Packaging | Bulk |
| Wire/Cable Diameter | 0.113inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 862514-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.