
TE Connectivity 862544-1 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 20.06mm |
| Material | Polyester, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.68mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 862544-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.