
This card edge connector features an assembly length of 609.6mm and is constructed with 16AWG wire. It is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with ELV regulations and is RoHS compliant. It is available in a quantity of 20 and is unshielded, with a termination type of cable and a white color.
TE Connectivity 862547-8 technical specifications.
| Assembly Length | 609.6mm |
| Color | White |
| ELV | Compliant |
| Length | 609.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 15kV |
| Voltage Rating | 23kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 862547-8 to view detailed technical specifications.
No datasheet is available for this part.
