TE Connectivity 862549-8 technical specifications.
| Assembly Length | 609.6mm |
| Color | White |
| ELV | Compliant |
| Length | 609.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 20kV |
| Voltage Rating | 20kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 862549-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.