Rectangular connector housing for wire termination, featuring 18 positions arranged in 2 rows with a 3.81mm row spacing and 0.1499-inch pitch. This straight, cable mountable housing accepts male or female copper contacts and offers mating alignment. Constructed from UL94 V-0 rated material, it operates within a temperature range of -65°C to 105°C and is lead-free and RoHS compliant. The housing is black in color and supplied in a bag of 200 units.
TE Connectivity 86262-5 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.36mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.34inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 0.1499inch |
| RoHS Compliant | Yes |
| Row Spacing | 3.81mm |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86262-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.