TE Connectivity 862695-1 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| Wire/Cable Diameter | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 862695-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.