
TE Connectivity 862794-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 28.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 15kV |
| Mount | Bulkhead |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Plastic |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 862794-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.