TE Connectivity 86280-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Bushing |
| Package Quantity | 2500 |
| PCB Mount Retention | Without |
| Size | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86280-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.