50-position keying plug for connector assembly. Features a compact design with dimensions of 6.73mm length, 2.28mm width, 2.28mm depth, and 1.9mm height. RoHS compliant for environmental considerations. Supplied in carton packaging.
TE Connectivity 86286-1 technical specifications.
| Depth | 2.28mm |
| Height | 1.9mm |
| Length | 6.73mm |
| Number of Positions | 50 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86286-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.