TE Connectivity 863-92MG-RXEF technical specifications.
| Package/Case | 300 |
| Current Rating | 300A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 863-92MG-RXEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.