
TE Connectivity 863015-1 technical specifications.
| Assembly Length | 1.75inch |
| Color | Black |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 863015-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
