TE Connectivity 863023-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 863023-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.