
High-voltage 7-pin circular plug assembly for free-hanging, cable mounting. Features male contacts, a straight orientation, and a plastic shell. Operates within a temperature range of -15°C to 85°C with a maximum DC voltage rating of 27kV. This unshielded, RoHS compliant component has an assembly length of 2 inches and is supplied in bulk packaging.
TE Connectivity 863024-1 technical specifications.
| Assembly Length | 2inch |
| Contact Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 27kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Voltage Rating | 27kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 863024-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.