This 27-position crimp female socket has a black housing and a 2.54mm pitch. It is part of the AMPMODU MOD IV series and is compliant with ELV regulations. The socket is designed for free-hanging, cable mounting and is available in a bulk packaging quantity of 3200. It has a length of 22.99mm and a depth of 12.95mm, with a row spacing of 0.1inch. The socket is RoHS compliant and has a lead-free termination.
TE Connectivity 86308-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 12.95mm |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 22.99mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 3200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86308-1 to view detailed technical specifications.
No datasheet is available for this part.