TE Connectivity 863139-3 technical specifications.
| Assembly Length | 15inch |
| Package/Case | Molded |
| Color | White |
| ELV | Compliant |
| Max Voltage Rating (DC) | 15kV |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 15kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 863139-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.