TE Connectivity 863752-1 technical specifications.
| Assembly Length | 1.27inch |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Circular |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 863752-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.