TE Connectivity 863753-1 technical specifications.
| Assembly Length | 1.27inch |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shape | Circular |
| Shell Material | Metal |
| Shielding | Unshielded |
| Voltage Rating | 10kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 863753-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.