TE Connectivity 863755-1 technical specifications.
| Assembly Length | 1.43inch |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Mount | Bulkhead, Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shape | Circular |
| Shell Material | Metal |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 10kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 863755-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.