TE Connectivity 863982-1 technical specifications.
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage | 4.5kV |
| Wire/Cable Color | Multiple |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 863982-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.