This shrouded header and receptacle offers a 0.1-inch pitch and 2 positions across a single row. Featuring a straight, free-hanging mount orientation, it utilizes copper contacts with a 3A current rating. The black housing is constructed from UL94 V-0 rated material, operating within a -65°C to 105°C temperature range. This lead-free, RoHS and ELV compliant component is designed for crimp termination.
TE Connectivity 86401-5 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Type | Male or Female |
| Depth | 16.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.12inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.968mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86401-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.