TE Connectivity 864019-1 technical specifications.
| Gender | Male |
| Max Voltage Rating (DC) | 10kV |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 864019-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.