20-position, single-row wire housing for cable mounting, featuring female socket contacts made of copper. This straight, straight-through connector has a 3.18mm pitch and a 3.08mm height, with a black housing color. It operates within a temperature range of -65°C to 105°C and is UL94 V-0 flammability rated. The housing is designed for panel snap-in mounting and is RoHS and ELV compliant.
TE Connectivity 86402-1 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.08mm |
| Housing Color | Black |
| Length | 63.11mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Snap in |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86402-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.