TE Connectivity 864062-1 technical specifications.
| Assembly Length | 1.43inch |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Shape | Circular |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 864062-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
