TE Connectivity 864064-1 technical specifications.
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Manufacturer Series | 864064 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 864064-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.