TE Connectivity 864203-1 technical specifications.
| Color | White |
| Lead Free | Contains Lead |
| Shielding | Unshielded |
| Voltage | 25kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 864203-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.