Female signal contact for cable mounting, featuring a straight orientation and solder termination. This component offers a 5A current rating and is constructed from gold-plated bronze for reliable signal transmission. Operating within a temperature range of -65°C to 105°C, it is supplied in tape and reel packaging for efficient assembly.
TE Connectivity 86432-8 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.145inch |
| Contact Type | Signal |
| Current Rating | 5A |
| ELV | Compliant |
| Length | 7.62mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| PCB Thickness | 0.103inch |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86432-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.