Right angle signal contact for through-hole mounting, featuring a 5A current rating and 1.2kV voltage rating. Constructed from bronze with tin plating, this female contact offers a 0.145-inch post length and 2.0066µm plating thickness. Operating within a temperature range of -65°C to 105°C, it is RoHS and ELV compliant, and lead-free. Designed for horizontal PCB mounting with a 0.103-inch PCB thickness compatibility, this unshielded contact is supplied loose piece in a package quantity of 1000.
TE Connectivity 86434-1 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.145inch |
| Contact Type | Signal |
| Current Rating | 5A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| PCB Thickness | 0.103inch |
| Plating Thickness | 2.0066um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86434-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.