Female signal contact with a 5A current rating, featuring a tin-plated bronze construction. This straight, cable-mount contact has a 2.85mm post length and a 10.47mm overall length. Designed for a 3.18mm pitch, it operates within a temperature range of -65°C to 105°C and is RoHS compliant. Supplied in tape and reel packaging, this component is suitable for signal applications.
TE Connectivity 86442-1 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 2.85mm |
| Contact Type | Signal |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 10.47mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86442-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.