Unshrouded header with 3 positions and 3 contacts, featuring a 3.96mm pitch. This vertical, through-hole mounted connector utilizes round male pin contacts made of brass with gold plating and a mating length of 16.81mm. The black housing is keyed for proper mating and the termination method is solder. Flammability rating is UL94 V-0.
TE Connectivity 86469-3 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 16.81mm |
| Contact Plating | Gold |
| Contact Post Length | 3.175mm |
| Contact Protection | No (Without) |
| Contact Shape | Round |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Keyed | Yes |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 256 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD I |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 86469-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.