Female signal contact for cable mounting, featuring a straight orientation and crimp termination. This component boasts a 5A current rating, gold-plated bronze construction, and a 2.85mm contact post length. Operating across a temperature range of -65°C to 105°C, it is RoHS and ELV compliant, supplied in loose piece packaging with a quantity of 1000.
TE Connectivity 86480-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.85mm |
| Contact Type | Signal |
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.78mm |
| Pitch | 0.149733inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86480-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.