6-position, 6-signal position female wire housing connector with a straight, circular shape and panel mount. Features tin, lead contact plating, a 10A max current rating, and a 600V max voltage rating. Operating temperature range is -15°C to 85°C. Includes mating alignment.
TE Connectivity 864900-1 technical specifications.
| Color | Black |
| Contact Plating | Tin, Lead |
| Depth | 29.97mm |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 24.38mm |
| Mating Alignment | Yes (With) |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Signal Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Circular |
| Strain Relief | No (Without) |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 864900-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.