
This 6-position, 6-signal female wire housing connector features a straight, circular orientation and panel mount design. It supports a maximum current rating of 10A and a voltage rating of 600V AC, operating within a temperature range of -15°C to 85°C. The connector is constructed from black plastic shell material with tin, lead contact plating and includes mating alignment features. It is RoHS and ELV compliant, supplied in bulk packaging.
TE Connectivity 864900-2 technical specifications.
| Color | Black |
| Contact Plating | Tin, Lead |
| Depth | 29.97mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 24.38mm |
| Mating Alignment | Yes (With) |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Signal Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 864900-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.