This cable mount contact features a copper contact material with gold plating, suitable for operating temperatures between -65°C and 105°C. It is designed for use with wire/cable gauges of 30AWG and 26AWG. The contact is compliant with ELV and RoHS regulations. It is available in a package quantity of 12500 pieces, packaged on a tape and reel.
TE Connectivity 86491-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Diameter | 1.22mm |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.762m |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod IV 1/2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86491-6 to view detailed technical specifications.
No datasheet is available for this part.