
TE Connectivity 865421-000 technical specifications.
| Package/Case | 602 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Pin |
| Gender | Male |
| Government Qualified | No |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Series | SolderTacts |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 865421-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.