
Male signal and power contact for cable mounting, featuring a straight orientation and IDC termination. Constructed with bronze contact material and gold plating over a nickel underplate, it supports wire gauges from 22 to 26 AWG for round, discrete wires. This component operates within a temperature range of -65°C to 105°C and has a maximum current rating of 3A. Dimensions include a length of 21.1mm, height of 2.03mm, and depth of 2.33mm, with an insulation diameter of 0.056 inches. Packaged in tape and reel, it is RoHS and ELV compliant.
TE Connectivity 86557-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 2.33mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.03mm |
| Insulation Diameter | 0.056inch |
| Length | 21.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86557-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.