TE Connectivity 865594-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| ELV | Compliant |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shape | Circular |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 15kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 865594-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.