
This male, straight pin contact is designed for signal applications, accommodating wire gauges from 22 to 26 AWG. Featuring gold-plated bronze contacts with a nickel underplate, it offers a 2A maximum current rating and operates within a -65°C to 105°C temperature range. The component utilizes Insulation Displacement Connection (IDC) termination and is suitable for cable mounting. Its dimensions are 21.1mm in length, 2.33mm in depth, and 2.03mm in height, with an insulation diameter of 0.056 inches. This RoHS compliant product is supplied in loose piece packaging.
TE Connectivity 86561-4 technical specifications.
| Package/Case | 100 |
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | N/A |
| Depth | 2.33mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.03mm |
| Insulation Diameter | 0.056inch |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | IDC |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86561-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.