Signal contact pin for cable mounting, featuring a straight orientation and IDC termination. This male component is constructed with bronze contact material and gold plating over a nickel underplate, supporting a 2A current rating. Designed for 22-26AWG wire gauges, it operates within a temperature range of -65°C to 105°C and has a pitch of 2.54mm. The contact measures 21.1mm in length, 2.03mm in height, and 2.34mm in depth, with an insulation diameter of 0.056 inches.
TE Connectivity 86561-7 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | N/A |
| Current Rating | 2A |
| Depth | 2.34mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.03mm |
| Insulation Diameter | 0.056inch |
| Length | 21.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | IDC |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86561-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.