This male, straight signal and power contact is designed for cable mounting with Insulation Displacement Connection (IDC) termination. Featuring a bronze contact material with tin-lead plating, it supports wire gauges from 22 to 26 AWG and a maximum current rating of 2A. Operating within a temperature range of -55°C to 105°C, this loose piece component has dimensions of 21.1mm length, 2.33mm depth, and 2.03mm height, with an insulation diameter of 0.056 inches and a 2.54mm pitch.
TE Connectivity 86561-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | N/A |
| Depth | 2.33mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 2.03mm |
| Insulation Diameter | 0.056inch |
| Lead Free | Contains Lead |
| Length | 21.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FFC |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 86561-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.