TE Connectivity 865656-1 technical specifications.
| Assembly Length | 2.63inch |
| Package/Case | Metal |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Power Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 865656-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.