
TE Connectivity 865656-3 technical specifications.
| Package/Case | Metal |
| Length | 2.7mm |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shape | Circular |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 865656-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.