
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating over a nickel underplate, this component accepts wire gauges from 22 to 26 AWG for round, discrete cables. It offers a 2.54mm pitch and is supplied on tape and reel packaging. This RoHS and ELV compliant accessory is unshielded.
TE Connectivity 86566-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.34mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.03mm |
| Insulation Diameter | 0.056inch |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 65000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86566-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.