
Signal socket contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 22-26AWG, this female contact is constructed from bronze with gold plating over a nickel underplate. It operates within a temperature range of -65°C to 105°C and supports a maximum current rating of 2A. The contact has a pitch of 2.54mm, a depth of 2.33mm, a height of 2.03mm, and a length of 12.39mm, with an insulation diameter of 0.056 inches. This component is RoHS and ELV compliant, packaged in a box with 100 units per package, and a bulk quantity of 2000 units.
TE Connectivity 86571-2 technical specifications.
| Package/Case | 100 |
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Signal |
| Depth | 2.33mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.03mm |
| Insulation Diameter | 0.056inch |
| Lead Free | Lead Free |
| Length | 12.39mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86571-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.