
Female signal contact, straight orientation, cable mount, crimp termination. Features bronze contact material with gold plating and nickel underplate. Supports wire gauges from 22 to 28 AWG, with an insulation diameter of 0.056 inches. Rated for a maximum current of 2A and operates within a temperature range of -65°C to 105°C. RoHS and ELV compliant, lead-free.
TE Connectivity 86571-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.33mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.03mm |
| Insulation Diameter | 0.056inch |
| Lead Free | Lead Free |
| Length | 12.39mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 26000 |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86571-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.