This 10kV card edge connector features a 16AWG wire and red color. It is compliant with ELV and RoHS regulations. The connector is available in a quantity of 20 and has an operating temperature range of -55°C to 125°C. It is unshielded and has a length of 48 inches.
TE Connectivity 865764-1 technical specifications.
| Assembly Length | 48inch |
| Color | Red |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 10kV |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 865764-1 to view detailed technical specifications.
No datasheet is available for this part.